Part Details for EP501A by Memory Protection Devices Inc (MPD)
Overview of EP501A by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP501A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP501A-ND
|
DigiKey | CONN PWR PLUG 2.1X5.5MM SOLDER Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1968 In Stock |
|
$0.7777 / $1.8600 | Buy Now |
|
Onlinecomponents.com | Power Barrel Connector Plug - 2.10mm ID (0.083") - 5.50mm OD (0.217") - 5A - 12VDC - Free Hanging (In-Line) - Black. RoHS: Compliant |
1000 In Stock 300 On Order |
|
$0.7890 / $0.9840 | Buy Now |
DISTI #
84379222
|
Verical | EP501A Min Qty: 100 Package Multiple: 100 Date Code: 2424 | Americas - 1000 |
|
$1.0868 / $1.2792 | Buy Now |
|
Master Electronics | Power Barrel Connector Plug - 2.10mm ID (0.083") - 5.50mm OD (0.217") - 5A - 12VDC - Free Hanging (In-Line) - Black. RoHS: Compliant |
1000 In Stock 300 On Order |
|
$0.7890 / $0.9840 | Buy Now |