-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 4W, 5% +/-Tol, 300ppm/Cel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK5449
|
Newark | Resistor, 1K, 5%, 4W, Axial Rohs Compliant: Yes |Neohm Te Connectivity EP4WSS1K0J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 4690 |
|
$0.1780 / $0.3360 | Buy Now |
DISTI #
76AK4065
|
Newark | Resistor, 1K, 5%, 4W, Axial, Resistance:1Kohm, Product Range:Ep Series, Power Rating:4W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Wirewound, Resistor Type:Anti-Surge Rohs Compliant: Yes |Neohm Te Connectivity EP4WSS1K0J RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2220 / $0.2650 | Buy Now |
DISTI #
1712-EP4WSS1K0JTB-ND
|
DigiKey | EP 4W (SS) 1K0 5% Min Qty: 5000 Lead time: 25 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1409 | Buy Now |
DISTI #
7-2176613-3
|
Avnet Americas | Through Hole Resistor, 1 kohm, EP Series, 4 W, ± 5%, Axial Leaded, 500 V - Bulk (Alt: 7-2176613-3) Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks, 1 Days Container: Bulk | 0 |
|
$0.1337 / $0.1464 | Buy Now |
DISTI #
279-EP4WSS1K0J
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 4W (SS) 1K0 5% RoHS: Compliant | 4092 |
|
$0.1770 / $0.6200 | Buy Now |
|
Onlinecomponents.com | EP 4W (SS) 1K0 5% RoHS: Compliant | 0 |
|
$0.1455 / $0.2121 | Buy Now |
DISTI #
EP4WSS1K0J
|
TTI | Wirewound Resistors - Through Hole EP 4W (SS) 1K0 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 5000 In Stock |
|
$0.1770 | Buy Now |
|
Master Electronics | EP 4W (SS) 1K0 5% RoHS: Compliant | 0 |
|
$0.1455 / $0.2121 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EP4WSS1K0J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP4WSS1K0J
TE Connectivity
Fixed Resistor, 4W, 5% +/-Tol, 300ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Physical Dimension | 15.5mm x 5.5mm | |
Rated Power Dissipation (P) | 4 W | |
Resistor Type | FIXED RESISTOR | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% |