-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 2904 CLBs, PBGA1152, FBGA-1152
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP4SGX70HF35C2G-ND
|
DigiKey | IC FPGA 488 I/O 1152FBGA Min Qty: 24 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$2,932.7908 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 38 Stock,249 Available |
|
$2,971.7500 / $3,775.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EP4SGX70HF35C2G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4SGX70HF35C2G
Intel Corporation
Field Programmable Gate Array, 2904 CLBs, PBGA1152, FBGA-1152
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-1152 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B1152 | |
Length | 35 mm | |
Number of CLBs | 2904 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2904 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.5 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm |
This table gives cross-reference parts and alternative options found for EP4SGX70HF35C2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4SGX70HF35C2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP4SGX70HF35I2 | Field Programmable Gate Array, 29040 CLBs, PBGA1152, FBGA-1152 | Intel Corporation | EP4SGX70HF35C2G vs EP4SGX70HF35I2 |
EP4SGX70HF35I2N | Field Programmable Gate Array, 29040 CLBs, PBGA1152, FBGA-1152 | Intel Corporation | EP4SGX70HF35C2G vs EP4SGX70HF35I2N |
EP4SGX70HF35C2N | Field Programmable Gate Array, 29040 CLBs, 800MHz, 72600-Cell, CMOS, PBGA1152, FBGA-1152 | Altera Corporation | EP4SGX70HF35C2G vs EP4SGX70HF35C2N |
EP4SGX70HF35C2 | Field Programmable Gate Array, 29040 CLBs, 800MHz, 72600-Cell, CMOS, PBGA1152, FBGA-1152 | Altera Corporation | EP4SGX70HF35C2G vs EP4SGX70HF35C2 |