There are no models available for this part yet.
Overview of EP4SGX70DF29I4N by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Price & Stock for EP4SGX70DF29I4N by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 40 Stock,204 Available |
|
$2,242.0100 / $2,848.4600 | Buy Now |
CAD Models for EP4SGX70DF29I4N by Intel Corporation
Part Data Attributes for EP4SGX70DF29I4N by Intel Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Package Description
|
29 X 29 MM, LEAD FREE, FBGA-780
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Clock Frequency-Max
|
717 MHz
|
JESD-30 Code
|
S-PBGA-B780
|
JESD-609 Code
|
e1
|
Length
|
29 mm
|
Number of CLBs
|
2904
|
Number of Inputs
|
372
|
Number of Logic Cells
|
72600
|
Number of Outputs
|
372
|
Number of Terminals
|
780
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
2904 CLBS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA780,28X28,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.3 mm
|
Supply Voltage-Max
|
0.93 V
|
Supply Voltage-Min
|
0.87 V
|
Supply Voltage-Nom
|
0.9 V
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Width
|
29 mm
|
Alternate Parts for EP4SGX70DF29I4N
This table gives cross-reference parts and alternative options found for EP4SGX70DF29I4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4SGX70DF29I4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP4SGX70DF29I2X | Field Programmable Gate Array, | Intel Corporation | EP4SGX70DF29I4N vs EP4SGX70DF29I2X |
EP4SGX70DF29I3 | Field Programmable Gate Array, 2904 CLBs, 717MHz, 72600-Cell, CMOS, PBGA780, 29 X 29 MM, FBGA-780 | Intel Corporation | EP4SGX70DF29I4N vs EP4SGX70DF29I3 |
EP4SGX70DF29I3N | Field Programmable Gate Array, 2904 CLBs, 717MHz, 72600-Cell, CMOS, PBGA780, 29 X 29 MM, LEAD FREE, FBGA-780 | Intel Corporation | EP4SGX70DF29I4N vs EP4SGX70DF29I3N |
EP4SGX70DF29I2XN | Field Programmable Gate Array, | Intel Corporation | EP4SGX70DF29I4N vs EP4SGX70DF29I2XN |
EP4SGX70DF29I3G | Field Programmable Gate Array, 2904 CLBs, PBGA780, FBGA-780 | Intel Corporation | EP4SGX70DF29I4N vs EP4SGX70DF29I3G |
EP4SGX70DF29C3 | Field Programmable Gate Array, 2904 CLBs, 717MHz, 72600-Cell, CMOS, PBGA780, 29 X 29 MM, FBGA-780 | Intel Corporation | EP4SGX70DF29I4N vs EP4SGX70DF29C3 |
EP4SGX70DF29C2XN | Field Programmable Gate Array, 2904 CLBs, 800MHz, 72600-Cell, CMOS, PBGA780, 29 X 29 MM, LEAD FREE, FBGA-780 | Intel Corporation | EP4SGX70DF29I4N vs EP4SGX70DF29C2XN |
EP4SGX70DF29M3 | Field Programmable Gate Array, | Intel Corporation | EP4SGX70DF29I4N vs EP4SGX70DF29M3 |
EP4SGX70DF29C3N | Field Programmable Gate Array, 2904 CLBs, 717MHz, 72600-Cell, CMOS, PBGA780, 29 X 29 MM, LEAD FREE, FBGA-780 | Intel Corporation | EP4SGX70DF29I4N vs EP4SGX70DF29C3N |
EP4SGX70DF29C2X | Field Programmable Gate Array, 2904 CLBs, 800MHz, 72600-Cell, CMOS, PBGA780, 29 X 29 MM, FBGA-780 | Intel Corporation | EP4SGX70DF29I4N vs EP4SGX70DF29C2X |