Part Details for EP4SGX360KF43C4G by Intel Corporation
Overview of EP4SGX360KF43C4G by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP4SGX360KF43C4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-EP4SGX360KF43C4G-ND
|
DigiKey | IC FPGA 880 I/O 1760FBGA Min Qty: 12 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$12,960.0600 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:5-7days | 14 Stock |
|
$7,101.6200 / $9,022.5500 | Buy Now |
Part Details for EP4SGX360KF43C4G
EP4SGX360KF43C4G CAD Models
EP4SGX360KF43C4G Part Data Attributes
|
EP4SGX360KF43C4G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4SGX360KF43C4G
Intel Corporation
Field Programmable Gate Array, 14144 CLBs, 353600-Cell, PBGA1760, FBGA-1760
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-1760 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B1760 | |
Length | 42.5 mm | |
Number of CLBs | 14144 | |
Number of Inputs | 880 | |
Number of Logic Cells | 353600 | |
Number of Outputs | 880 | |
Number of Terminals | 1760 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 14144 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1760,42X42,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 42.5 mm |