Part Details for EP4SGX360KF40C2 by Altera Corporation
Overview of EP4SGX360KF40C2 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EP4SGX360KF40C2
EP4SGX360KF40C2 CAD Models
EP4SGX360KF40C2 Part Data Attributes
|
EP4SGX360KF40C2
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4SGX360KF40C2
Altera Corporation
Field Programmable Gate Array, 141440 CLBs, 353600-Cell, CMOS, PBGA1517, FBGA-1517
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA1517,39X39,40 | |
Pin Count | 1517 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1517 | |
JESD-609 Code | e0 | |
Length | 40 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 141440 | |
Number of Inputs | 744 | |
Number of Logic Cells | 353600 | |
Number of Outputs | 744 | |
Number of Terminals | 1517 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 141440 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1517,39X39,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 40 mm |
Alternate Parts for EP4SGX360KF40C2
This table gives cross-reference parts and alternative options found for EP4SGX360KF40C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4SGX360KF40C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP4SGX360KF40I3G | Field Programmable Gate Array, 14144 CLBs, PBGA1517, FBGA-1517 | Intel Corporation | EP4SGX360KF40C2 vs EP4SGX360KF40I3G |
EP4SGX360KF40C3 | Field Programmable Gate Array, 141440 CLBs, 717MHz, 353600-Cell, CMOS, PBGA1517, FBGA-1517 | Intel Corporation | EP4SGX360KF40C2 vs EP4SGX360KF40C3 |
EP4SGX360KF40M3 | Field Programmable Gate Array, | Intel Corporation | EP4SGX360KF40C2 vs EP4SGX360KF40M3 |
EP4SGX360KF40C3N | Field Programmable Gate Array, 141440 CLBs, 717MHz, 353600-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 | Altera Corporation | EP4SGX360KF40C2 vs EP4SGX360KF40C3N |
EP4SGX360KF40I3N | Field Programmable Gate Array, 141440 CLBs, 717MHz, 353600-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 | Intel Corporation | EP4SGX360KF40C2 vs EP4SGX360KF40I3N |
EP4SGX360KF40C4N | Field Programmable Gate Array, 141440 CLBs, 717MHz, 353600-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 | Intel Corporation | EP4SGX360KF40C2 vs EP4SGX360KF40C4N |
EP4SGX360KF40M3N | Field Programmable Gate Array, | Intel Corporation | EP4SGX360KF40C2 vs EP4SGX360KF40M3N |
EP4SGX360KF40C4 | Field Programmable Gate Array, 141440 CLBs, 717MHz, 353600-Cell, CMOS, PBGA1517, FBGA-1517 | Altera Corporation | EP4SGX360KF40C2 vs EP4SGX360KF40C4 |
EP4SGX360KF40I3 | Field Programmable Gate Array, 141440 CLBs, 717MHz, 353600-Cell, CMOS, PBGA1517, FBGA-1517 | Intel Corporation | EP4SGX360KF40C2 vs EP4SGX360KF40I3 |
EP4SGX360KF40C4N | Field Programmable Gate Array, 141440 CLBs, 717MHz, 353600-Cell, CMOS, PBGA1517, LEAD FREE, FBGA-1517 | Altera Corporation | EP4SGX360KF40C2 vs EP4SGX360KF40C4N |