Part Details for EP4SGX230HF35C4N by Altera Corporation
Overview of EP4SGX230HF35C4N by Altera Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP4SGX230HF35C4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ |
Part Details for EP4SGX230HF35C4N
EP4SGX230HF35C4N CAD Models
EP4SGX230HF35C4N Part Data Attributes
|
EP4SGX230HF35C4N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4SGX230HF35C4N
Altera Corporation
Field Programmable Gate Array, 91200 CLBs, 228000-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | LEAD FREE, FBGA-1152 | |
Pin Count | 1152 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B1152 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 91200 | |
Number of Inputs | 564 | |
Number of Logic Cells | 228000 | |
Number of Outputs | 564 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 91200 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |
Alternate Parts for EP4SGX230HF35C4N
This table gives cross-reference parts and alternative options found for EP4SGX230HF35C4N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4SGX230HF35C4N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP4SGX230FF35C2XN | Field Programmable Gate Array, 9120 CLBs, 800MHz, 228000-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, FBGA-1152 | Altera Corporation | EP4SGX230HF35C4N vs EP4SGX230FF35C2XN |
EP4SGX230HF35C3 | Field Programmable Gate Array, 91200 CLBs, 228000-Cell, CMOS, PBGA1152, FBGA-1152 | Altera Corporation | EP4SGX230HF35C4N vs EP4SGX230HF35C3 |
EP4SGX230FF35I4N | Field Programmable Gate Array, 9120 CLBs, 717MHz, 228000-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, FBGA-1152 | Altera Corporation | EP4SGX230HF35C4N vs EP4SGX230FF35I4N |
EP4SGX230HF35C2N | Field Programmable Gate Array, 91200 CLBs, 228000-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 | Altera Corporation | EP4SGX230HF35C4N vs EP4SGX230HF35C2N |
EP4SGX230HF35I3 | Field Programmable Gate Array, 91200 CLBs, 717MHz, 228000-Cell, CMOS, PBGA1152, FBGA-1152 | Altera Corporation | EP4SGX230HF35C4N vs EP4SGX230HF35I3 |
EP4SGX230HF35I4 | Field Programmable Gate Array, 91200 CLBs, 717MHz, 228000-Cell, CMOS, PBGA1152, FBGA-1152 | Altera Corporation | EP4SGX230HF35C4N vs EP4SGX230HF35I4 |
EP4SGX230HF35I4N | Field Programmable Gate Array, 91200 CLBs, 717MHz, 228000-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 | Altera Corporation | EP4SGX230HF35C4N vs EP4SGX230HF35I4N |
EP4SGX230FF35I4 | Field Programmable Gate Array, 9120 CLBs, 717MHz, 228000-Cell, CMOS, PBGA1152, 35 X 35 MM, FBGA-1152 | Altera Corporation | EP4SGX230HF35C4N vs EP4SGX230FF35I4 |
EP4SGX230HF35C2 | Field Programmable Gate Array, 91200 CLBs, 228000-Cell, CMOS, PBGA1152, FBGA-1152 | Altera Corporation | EP4SGX230HF35C4N vs EP4SGX230HF35C2 |
EP4SGX230HF35C3N | Field Programmable Gate Array, 91200 CLBs, 228000-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 | Altera Corporation | EP4SGX230HF35C4N vs EP4SGX230HF35C3N |