Part Details for EP4CE115F23C8L by Intel Corporation
Overview of EP4CE115F23C8L by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP4CE115F23C8L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP4CE115F23C8L-ND
|
DigiKey | IC FPGA 280 I/O 484FBGA Min Qty: 60 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$572.6625 | Buy Now |
Part Details for EP4CE115F23C8L
EP4CE115F23C8L CAD Models
EP4CE115F23C8L Part Data Attributes
|
EP4CE115F23C8L
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4CE115F23C8L
Intel Corporation
Field Programmable Gate Array, 7155 CLBs, 362MHz, 114480-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 23 X 23 MM, 1 MM PITCH, FBGA-484 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 362 MHz | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 7155 | |
Number of Inputs | 283 | |
Number of Logic Cells | 114480 | |
Number of Outputs | 283 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 7155 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for EP4CE115F23C8L
This table gives cross-reference parts and alternative options found for EP4CE115F23C8L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CE115F23C8L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP4CE115F23C8LN | Altera Corporation | Check for Price | Field Programmable Gate Array, 7155 CLBs, 362MHz, 114480-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | EP4CE115F23C8L vs EP4CE115F23C8LN |
EP4CE115F23I8LN | Altera Corporation | Check for Price | Field Programmable Gate Array, 7155 CLBs, 362MHz, 114480-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | EP4CE115F23C8L vs EP4CE115F23I8LN |
EP4CE115F23C9L | Intel Corporation | Check for Price | Field Programmable Gate Array, 7155 CLBs, 265MHz, 114480-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP4CE115F23C8L vs EP4CE115F23C9L |
EP4CE115F23C9LN | Intel Corporation | Check for Price | Field Programmable Gate Array, 7155 CLBs, 265MHz, 114480-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 | EP4CE115F23C8L vs EP4CE115F23C9LN |
EP4CE115F23C9L | Altera Corporation | Check for Price | Field Programmable Gate Array, 7155 CLBs, 265MHz, 114480-Cell, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | EP4CE115F23C8L vs EP4CE115F23C9L |