Part Details for EP4CE10F17C6N by Intel Corporation
Overview of EP4CE10F17C6N by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP4CE10F17C6N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-3553-ND
|
DigiKey | IC FPGA 179 I/O 256FBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
73 In Stock |
|
$53.3200 | Buy Now |
Part Details for EP4CE10F17C6N
EP4CE10F17C6N CAD Models
EP4CE10F17C6N Part Data Attributes
|
EP4CE10F17C6N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP4CE10F17C6N
Intel Corporation
Field Programmable Gate Array, 645 CLBs, 472.5MHz, 10320-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 472.5 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 645 | |
Number of Inputs | 179 | |
Number of Logic Cells | 10320 | |
Number of Outputs | 179 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 645 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for EP4CE10F17C6N
This table gives cross-reference parts and alternative options found for EP4CE10F17C6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP4CE10F17C6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP4CE10F17C6 | Intel Corporation | Check for Price | Field Programmable Gate Array, 645 CLBs, 472.5MHz, 10320-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | EP4CE10F17C6N vs EP4CE10F17C6 |
EP4CE10F17A7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 645 CLBs, 472.5MHz, 10320-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EP4CE10F17C6N vs EP4CE10F17A7N |
EP4CE10F17I7 | Altera Corporation | Check for Price | Field Programmable Gate Array, 645 CLBs, 472.5MHz, 10320-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | EP4CE10F17C6N vs EP4CE10F17I7 |
EP4CE10F17C7 | Altera Corporation | Check for Price | Field Programmable Gate Array, 645 CLBs, 472.5MHz, 10320-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, FBGA-256 | EP4CE10F17C6N vs EP4CE10F17C7 |
EP4CE10F17I7N | Altera Corporation | $9.7045 | Field Programmable Gate Array, 645 CLBs, 472.5MHz, 10320-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EP4CE10F17C6N vs EP4CE10F17I7N |
EP4CE10F17C7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 645 CLBs, 472.5MHz, 10320-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EP4CE10F17C6N vs EP4CE10F17C7N |
EP4CE10F17C6N | Altera Corporation | Check for Price | Field Programmable Gate Array, 645 CLBs, 472.5MHz, 10320-Cell, PBGA256, 17 X 17 MM, 1 MM PITCH, LEAD FREE, FBGA-256 | EP4CE10F17C6N vs EP4CE10F17C6N |