Part Details for EP4297-000 by TE Connectivity
Overview of EP4297-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP4297-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP4297-000
|
Avnet Americas | Cable 24AWG 3Conductor Cross-Linked Modified ETFE Tin Plated Copper 600V White - Bulk (Alt: EP4297-000) Min Qty: 2000 Package Multiple: 1 Lead time: 25 Weeks, 6 Days Container: Bulk | 0 |
|
$2.4663 / $3.5208 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Lead time: 26 Weeks Container: Box | 0Box |
|
$3.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8800 / $10.9000 | Buy Now |
DISTI #
RYC55PC6239-24-6/9-9CS351
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC6239-24-6/9-9CS3513 | 0 |
|
Buy Now | |
DISTI #
000000000006150702
|
Sager | TE Connectivity 55PC6239-24-6/9-9CS3513 Min Qty: 1 | 0 |
|
$4.2400 / $5.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8800 / $10.9000 | Buy Now |