Part Details for EP3W330RJ by TE Connectivity
Overview of EP3W330RJ by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EP3W330RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W5031
|
Newark | Through Hole Wirewound Resistor, Ep Series, 330 Ohm, 3 W, - 5%, 500 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity EP3W330RJ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2780 / $0.3020 | Buy Now |
|
Onlinecomponents.com | EP 3W 330R 5% RoHS: Compliant | 0 |
|
$0.1402 / $0.2044 | Buy Now |
DISTI #
1-2176079-0
|
Avnet Abacus | Resistor, 330 Ohm, � 5%, 3 W, Axial Leaded, Wirewound, Anti-Surge (Alt: 1-2176079-0) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | EP 3W 330R 5% RoHS: Compliant | 0 |
|
$0.1402 / $0.2044 | Buy Now |
Part Details for EP3W330RJ
EP3W330RJ CAD Models
EP3W330RJ Part Data Attributes
|
EP3W330RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP3W330RJ
TE Connectivity
Fixed Resistor, Wire Wound, 3W, 330ohm, 500V, 5% +/-Tol, -300,300ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.75 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 6.5 mm | |
Package Length | 17.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 17.5mm x 6.5mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 500 V |