Part Details for EP3W1K0J (ALTERNATE: 1-2176079-3) by TE Connectivity
Overview of EP3W1K0J (ALTERNATE: 1-2176079-3) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP3W1K0J (ALTERNATE: 1-2176079-3)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70295804
|
RS | EP Series Axial Fixed Resistor 1kOhms +/-5% 3W +/-300ppm/degC | TE Connectivity EP3W1K0J RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4000 / $0.4710 | RFQ |