Part Details for EP3SL70F780C4 by PennEngineering (PEM)
Overview of EP3SL70F780C4 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP3SL70F780C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA StratixI L Family 67500 Cells 450MHz 65nm Technology 1.1V 780-Pin FC-FBGA Tray | 125 |
|
$1,139.6960 / $1,288.1765 | Buy Now |