Part Details for EP3SL110F1152I4 by Altera Corporation
Results Overview of EP3SL110F1152I4 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP3SL110F1152I4 Information
EP3SL110F1152I4 by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for EP3SL110F1152I4
EP3SL110F1152I4 CAD Models
EP3SL110F1152I4 Part Data Attributes
|
EP3SL110F1152I4
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3SL110F1152I4
Altera Corporation
Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, FBGA-1152
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | FBGA-1152 | |
Pin Count | 1152 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY | |
Clock Frequency-Max | 717 MHz | |
JESD-30 Code | S-PBGA-B1152 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 744 | |
Number of Logic Cells | 107500 | |
Number of Outputs | 744 | |
Number of Terminals | 1152 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.9 mm | |
Supply Voltage-Max | 0.94 V | |
Supply Voltage-Min | 0.86 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 35 mm |
Alternate Parts for EP3SL110F1152I4
This table gives cross-reference parts and alternative options found for EP3SL110F1152I4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3SL110F1152I4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP3SL110F1152I4N | Intel Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 | EP3SL110F1152I4 vs EP3SL110F1152I4N |
EP3SL110F1152I4LN | Altera Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 | EP3SL110F1152I4 vs EP3SL110F1152I4LN |
EP3SL110F1152C4L | Altera Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, FBGA-1152 | EP3SL110F1152I4 vs EP3SL110F1152C4L |
EP3SL110F1152I4L | Altera Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, FBGA-1152 | EP3SL110F1152I4 vs EP3SL110F1152I4L |
EP3SL110F1152I4 | Intel Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, FBGA-1152 | EP3SL110F1152I4 vs EP3SL110F1152I4 |
EP3SL110F1152C4N | Altera Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 | EP3SL110F1152I4 vs EP3SL110F1152C4N |
EP3SL110F1152C4LN | Altera Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 | EP3SL110F1152I4 vs EP3SL110F1152C4LN |
EP3SL110F1152I4LN | Intel Corporation | Check for Price | Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 | EP3SL110F1152I4 vs EP3SL110F1152I4LN |