Datasheets
EP3SL110F1152I3N by:

Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152

Part Details for EP3SL110F1152I3N by Intel Corporation

Overview of EP3SL110F1152I3N by Intel Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Telecommunications

Price & Stock for EP3SL110F1152I3N

Part # Distributor Description Stock Price Buy
MacroQuest Electronics ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:1-2weeks 10 Stock,44 Available
  • 1 $1,722.7100
  • 5 $1,600.4600
  • 10 $1,478.2000
  • 24 $1,355.9400
$1,355.9400 / $1,722.7100 Buy Now

Part Details for EP3SL110F1152I3N

EP3SL110F1152I3N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EP3SL110F1152I3N Part Data Attributes

EP3SL110F1152I3N Intel Corporation
Buy Now Datasheet
Compare Parts:
EP3SL110F1152I3N Intel Corporation Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEL CORP
Package Description LEAD FREE, FBGA-1152
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
JESD-30 Code S-PBGA-B1152
Length 35 mm
Number of CLBs 4300
Number of Inputs 744
Number of Logic Cells 107500
Number of Outputs 744
Number of Terminals 1152
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 4300 CLBS
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA1152,34X34,40
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.5 mm
Supply Voltage-Max 0.94 V
Supply Voltage-Min 0.86 V
Supply Voltage-Nom 0.9 V
Surface Mount YES
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 35 mm

Alternate Parts for EP3SL110F1152I3N

This table gives cross-reference parts and alternative options found for EP3SL110F1152I3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3SL110F1152I3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EP3SL110F1152I3G Field Programmable Gate Array, 4300 CLBs, 107500-Cell, PBGA1152, FBGA-1152 Intel Corporation EP3SL110F1152I3N vs EP3SL110F1152I3G
EP3SL110F1152C3L Field Programmable Gate Array, 100MHz, 107500-Cell, CMOS, PBGA1152 Intel Corporation EP3SL110F1152I3N vs EP3SL110F1152C3L
EP3SL110F1152C3G Field Programmable Gate Array, 4300 CLBs, 107500-Cell, PBGA1152, FBGA-1152 Intel Corporation EP3SL110F1152I3N vs EP3SL110F1152C3G
EP3SL110F1152C3LN Field Programmable Gate Array, 100MHz, 107500-Cell, CMOS, PBGA1152 Intel Corporation EP3SL110F1152I3N vs EP3SL110F1152C3LN
EP3SL110F1152C3 Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, FBGA-1152 Intel Corporation EP3SL110F1152I3N vs EP3SL110F1152C3
EP3SL110F1152I3LN Field Programmable Gate Array, 100MHz, 107500-Cell, CMOS, PBGA1152 Intel Corporation EP3SL110F1152I3N vs EP3SL110F1152I3LN
Part Number Description Manufacturer Compare
EP3SE110F1152I3L Field Programmable Gate Array, 100MHz, 107500-Cell, CMOS, PBGA1152 Intel Corporation EP3SL110F1152I3N vs EP3SE110F1152I3L
EP3SL110F1152C2LN Field Programmable Gate Array, 100MHz, 107500-Cell, CMOS, PBGA1152 Intel Corporation EP3SL110F1152I3N vs EP3SL110F1152C2LN
EP3SE110F1152I4LG Field Programmable Gate Array, 4300 CLBs, 107500-Cell, PBGA1152, FBGA-1152 Intel Corporation EP3SL110F1152I3N vs EP3SE110F1152I4LG
EP3SE110F1152C3N Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 Intel Corporation EP3SL110F1152I3N vs EP3SE110F1152C3N
EP3SE110F1152I3N Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 Intel Corporation EP3SL110F1152I3N vs EP3SE110F1152I3N
EP3SE110F1152I3LN Field Programmable Gate Array, 100MHz, 107500-Cell, CMOS, PBGA1152 Intel Corporation EP3SL110F1152I3N vs EP3SE110F1152I3LN
EP3SE260F1152C3L Field Programmable Gate Array, 100MHz, 255000-Cell, CMOS, PBGA1152 Intel Corporation EP3SL110F1152I3N vs EP3SE260F1152C3L
EP3SE260F1152I4 Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1152, FBGA-1152 Intel Corporation EP3SL110F1152I3N vs EP3SE260F1152I4
EP3SE260F1152C3N Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 Intel Corporation EP3SL110F1152I3N vs EP3SE260F1152C3N
EP3SE260F1152C4N Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1152, LEAD FREE, FBGA-1152 Intel Corporation EP3SL110F1152I3N vs EP3SE260F1152C4N

EP3SL110F1152I3N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP3SL110F1152I3N by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP3SL110F1152I3N by Intel Corporation

Select Manufacturer
Which Manufacturer of EP3SL110F1152I3N would you like to use for your alert(s)?
  • Please alert me when EP3SL110F1152I3N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP3SL110F1152I3N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP3SL110F1152I3N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP3SL110F1152I3N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP3SL110F1152I3N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP3SL110F1152I3N by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: