There are no models available for this part yet.
Overview of EP3SE110F780I3 by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for EP3SE110F780I3 by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26113951
|
Verical | FPGA Stratix® III E Family 107500 Cells 500MHz 65nm Technology 1.1V 780-Pin FC-FBGA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0949 | Americas - 1 |
|
$3,471.7000 | Buy Now | |
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:1-2weeks | 0 Stock,190 Available |
|
$1,073.0800 / $1,363.3400 | RFQ |
CAD Models for EP3SE110F780I3 by Intel Corporation
Part Data Attributes for EP3SE110F780I3 by Intel Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Package Description
|
FBGA-780
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY
|
Clock Frequency-Max
|
717 MHz
|
JESD-30 Code
|
S-PBGA-B780
|
Length
|
29 mm
|
Number of Inputs
|
488
|
Number of Logic Cells
|
107500
|
Number of Outputs
|
488
|
Number of Terminals
|
780
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
4300 CLBS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Equivalence Code
|
BGA780,28X28,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
3.5 mm
|
Supply Voltage-Max
|
0.94 V
|
Supply Voltage-Min
|
0.86 V
|
Supply Voltage-Nom
|
0.9 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
29 mm
|
Alternate Parts for EP3SE110F780I3
This table gives cross-reference parts and alternative options found for EP3SE110F780I3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3SE110F780I3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP3SE110F780I3G | Field Programmable Gate Array, 4300 CLBs, 107500-Cell, PBGA780, FBGA-780 | Intel Corporation | EP3SE110F780I3 vs EP3SE110F780I3G |
EP3SE110F780C3L | Field Programmable Gate Array, 100MHz, 107500-Cell, CMOS, PBGA780 | Intel Corporation | EP3SE110F780I3 vs EP3SE110F780C3L |
EP3SE110F780I3N | Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA780, LEAD FREE, FBGA-780 | Intel Corporation | EP3SE110F780I3 vs EP3SE110F780I3N |
EP3SE110F780C3LN | Field Programmable Gate Array, 100MHz, 107500-Cell, CMOS, PBGA780 | Intel Corporation | EP3SE110F780I3 vs EP3SE110F780C3LN |
EP3SE110F780C3 | Field Programmable Gate Array, 717MHz, 107500-Cell, CMOS, PBGA780, FBGA-780 | Intel Corporation | EP3SE110F780I3 vs EP3SE110F780C3 |
Related Parts for EP3SE110F780I3
-
EP3SL110F780C2NField Programmable Gate Arrays
-
EP1K100FC256-3NProgrammable Logic Devices
-
EFM32G232F64G-E-QFP64RMicrocontrollers
-
AS7261-BLGTOther Analog ICs
-
LF411CDOperational Amplifiers
-
LTC1859CGAnalog to Digital Converters
-
APL602JPower Field-Effect Transistors
-
LB8649W-TBM-EMotion Control Electronics
-
TMS32C6713BGDPA200Digital Signal Processors