Part Details for EP3CLS100F780C7N by Intel Corporation
Overview of EP3CLS100F780C7N by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP3CLS100F780C7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP3CLS100F780C7N-ND
|
DigiKey | IC FPGA 413 I/O 780FBGA Min Qty: 4 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$1,129.4825 | Buy Now |
Part Details for EP3CLS100F780C7N
EP3CLS100F780C7N CAD Models
EP3CLS100F780C7N Part Data Attributes
|
EP3CLS100F780C7N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3CLS100F780C7N
Intel Corporation
Field Programmable Gate Array, 100448 CLBs, 450MHz, 100448-Cell, CMOS, PBGA780, LEAD FREE, FBGA-780
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | LEAD FREE, FBGA-780 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 450 MHz | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 29 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 100448 | |
Number of Inputs | 413 | |
Number of Logic Cells | 100448 | |
Number of Outputs | 413 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 100448 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA780,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm |
Alternate Parts for EP3CLS100F780C7N
This table gives cross-reference parts and alternative options found for EP3CLS100F780C7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3CLS100F780C7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP3CLS100F780C7N | Field Programmable Gate Array, 100448 CLBs, 450MHz, 100448-Cell, CMOS, PBGA780, LEAD FREE, FBGA-780 | Altera Corporation | EP3CLS100F780C7N vs EP3CLS100F780C7N |
EP3CLS100F780C7 | Field Programmable Gate Array, 100448 CLBs, 450MHz, 100448-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | Altera Corporation | EP3CLS100F780C7N vs EP3CLS100F780C7 |
EP3CLS100F780I7 | Field Programmable Gate Array, 100448 CLBs, 450MHz, 100448-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | Altera Corporation | EP3CLS100F780C7N vs EP3CLS100F780I7 |
EP3CLS100F780I7N | Field Programmable Gate Array, 100448 CLBs, 450MHz, 100448-Cell, CMOS, PBGA780, LEAD FREE, FBGA-780 | Intel Corporation | EP3CLS100F780C7N vs EP3CLS100F780I7N |