Part Details for EP3C40Q240C8N by Intel Corporation
Overview of EP3C40Q240C8N by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP3C40Q240C8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-2551-ND
|
DigiKey | IC FPGA 128 I/O 240QFP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
68 In Stock |
|
$172.1004 / $176.6100 | Buy Now |
Part Details for EP3C40Q240C8N
EP3C40Q240C8N CAD Models
EP3C40Q240C8N Part Data Attributes:
|
EP3C40Q240C8N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3C40Q240C8N
Intel Corporation
Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 4.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, QFP-240
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 34.60 X 34.60 MM, 4.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LEAD FREE, QFP-240 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 472.5 MHz | |
JESD-30 Code | R-PQFP-G240 | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 39600 | |
Number of Inputs | 128 | |
Number of Logic Cells | 39600 | |
Number of Outputs | 128 | |
Number of Terminals | 240 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 39600 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP240,1.3SQ,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 32 mm |
Alternate Parts for EP3C40Q240C8N
This table gives cross-reference parts and alternative options found for EP3C40Q240C8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3C40Q240C8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP3C40Q240C8 | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PQFP240, 34.60 X 34.60 MM, 4.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-240 | Altera Corporation | EP3C40Q240C8N vs EP3C40Q240C8 |