Part Details for EP3C40F780C6N by Altera Corporation
Results Overview of EP3C40F780C6N by Altera Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP3C40F780C6N Information
EP3C40F780C6N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP3C40F780C6N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-2502-ND
|
DigiKey | IC FPGA 535 I/O 780FBGA Min Qty: 1 Lead time: 26 Weeks Container: Tray |
1 In Stock |
|
$449.5300 | Buy Now |
DISTI #
989-EP3C40F780C6N
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 61 |
|
$449.4900 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
ComSIT USA | CYCLONE III FPGA Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA780 RoHS: Compliant |
|
|
RFQ | |
|
Vyrian | Programmable ICs | 41 |
|
RFQ |
Part Details for EP3C40F780C6N
EP3C40F780C6N CAD Models
EP3C40F780C6N Part Data Attributes
|
EP3C40F780C6N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3C40F780C6N
Altera Corporation
Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA780, 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780 | |
Pin Count | 780 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 472.5 MHz | |
JESD-30 Code | R-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 29 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 39600 | |
Number of Inputs | 535 | |
Number of Logic Cells | 39600 | |
Number of Outputs | 535 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 39600 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA780,28X28,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29 mm |
Alternate Parts for EP3C40F780C6N
This table gives cross-reference parts and alternative options found for EP3C40F780C6N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3C40F780C6N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP3C40F780C6 | Intel Corporation | Check for Price | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP3C40F780C6N vs EP3C40F780C6 |
EP3C40F780C6 | Altera Corporation | Check for Price | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP3C40F780C6N vs EP3C40F780C6 |
EP3C40F780C7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP3C40F780C6N vs EP3C40F780C7 |
EP3C40F780C7N | Intel Corporation | Check for Price | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA780, 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780 | EP3C40F780C6N vs EP3C40F780C7N |
EP3C40F780C8 | Intel Corporation | Check for Price | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP3C40F780C6N vs EP3C40F780C8 |
EP3C40F780C8 | Altera Corporation | Check for Price | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP3C40F780C6N vs EP3C40F780C8 |
EP3C40F780I7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP3C40F780C6N vs EP3C40F780I7 |
EP3C40F780C7 | Altera Corporation | Check for Price | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP3C40F780C6N vs EP3C40F780C7 |
EP3C40F780I7N | Altera Corporation | $216.4454 | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA780, 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780 | EP3C40F780C6N vs EP3C40F780I7N |
EP3C40F780C7N | Altera Corporation | $166.5000 | Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA780, 29 X 29 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-780 | EP3C40F780C6N vs EP3C40F780C7N |