Part Details for EP3C10F256I7N by PennEngineering (PEM)
Overview of EP3C10F256I7N by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP3C10F256I7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA Cyclone Family 18752 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA | 263 |
|
$56.7680 / $64.1639 | Buy Now |