Part Details for EP2SGX60DF780C3 by Intel Corporation
Overview of EP2SGX60DF780C3 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2SGX60DF780C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:1-2weeks | 0 Stock,283 Available |
|
$1,503.9100 / $1,910.7100 | RFQ |
Part Details for EP2SGX60DF780C3
EP2SGX60DF780C3 CAD Models
EP2SGX60DF780C3 Part Data Attributes
|
EP2SGX60DF780C3
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2SGX60DF780C3
Intel Corporation
Field Programmable Gate Array, 60440 CLBs, 717MHz, 60440-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, MS-034AAM-1, FBGA-780
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 29 X 29 MM, 1 MM PITCH, MS-034AAM-1, FBGA-780 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max | 717 MHz | |
Combinatorial Delay of a CLB-Max | 4.45 ns | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e0 | |
Length | 29 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 60440 | |
Number of Inputs | 364 | |
Number of Logic Cells | 60440 | |
Number of Outputs | 364 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 60440 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA780,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 29 mm |
Alternate Parts for EP2SGX60DF780C3
This table gives cross-reference parts and alternative options found for EP2SGX60DF780C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2SGX60DF780C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP2SGX60DF780C3N | Altera Corporation | Check for Price | Field Programmable Gate Array, 60440 CLBs, 717MHz, 60440-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, MS-034AAM-1, FBGA-780 | EP2SGX60DF780C3 vs EP2SGX60DF780C3N |
EP2SGX60DF780I3N | Altera Corporation | Check for Price | Field Programmable Gate Array, 60440 CLBs, 622.08MHz, 60440-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | EP2SGX60DF780C3 vs EP2SGX60DF780I3N |
EP2SGX60DF780C3 | Altera Corporation | Check for Price | Field Programmable Gate Array, 60440 CLBs, 717MHz, 60440-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, MS-034AAM-1, FBGA-780 | EP2SGX60DF780C3 vs EP2SGX60DF780C3 |
EP2SGX60DF780C3N | Intel Corporation | Check for Price | Field Programmable Gate Array, 60440 CLBs, 717MHz, 60440-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, MS-034AAM-1, FBGA-780 | EP2SGX60DF780C3 vs EP2SGX60DF780C3N |
EP2SGX60DF780I3 | Altera Corporation | Check for Price | Field Programmable Gate Array, 60440 CLBs, 622.08MHz, 60440-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP2SGX60DF780C3 vs EP2SGX60DF780I3 |