Part Details for EP2S90F780C5 by Altera Corporation
Overview of EP2S90F780C5 by Altera Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2S90F780C5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-EP2S90F780C5-ND
|
DigiKey | IC FPGA 534 I/O 780FBGA Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
194 In Stock |
|
$2,329.7200 | Buy Now |
DISTI #
86102629
|
Verical | FPGA Stratix® II Family 90960 Cells 609.76MHz 90nm Technology 1.2V 780-Pin FC-FBGA Min Qty: 1 Package Multiple: 1 | Americas - 27 |
|
$2,380.1250 / $2,800.1500 | Buy Now |
|
Rochester Electronics | EP2S90 - Stratix II FPGA, 36384 CLBs, 90960-Cell RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 225 |
|
$1,904.1000 / $2,240.1200 | Buy Now |
Part Details for EP2S90F780C5
EP2S90F780C5 CAD Models
EP2S90F780C5 Part Data Attributes
|
EP2S90F780C5
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2S90F780C5
Altera Corporation
Field Programmable Gate Array, 36384 CLBs, 640MHz, 90960-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, 1 MM PITCH, FBGA-780 | |
Pin Count | 780 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 640 MHz | |
Combinatorial Delay of a CLB-Max | 5.962 ns | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e0 | |
Length | 29 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 36384 | |
Number of Inputs | 534 | |
Number of Logic Cells | 90960 | |
Number of Outputs | 526 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 36384 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA780,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 29 mm |
Alternate Parts for EP2S90F780C5
This table gives cross-reference parts and alternative options found for EP2S90F780C5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2S90F780C5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP2S90F780C5N | Altera Corporation | Check for Price | Field Programmable Gate Array, 4548 CLBs, 640MHz, 90960-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | EP2S90F780C5 vs EP2S90F780C5N |
EP2S90F780C5N | Intel Corporation | Check for Price | Field Programmable Gate Array, 4548 CLBs, 640MHz, 90960-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | EP2S90F780C5 vs EP2S90F780C5N |
EP2S90F780I5 | Altera Corporation | Check for Price | Field Programmable Gate Array, 4828 CLBs, 90960-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP2S90F780C5 vs EP2S90F780I5 |
EP2S90F780I4 | Altera Corporation | Check for Price | Field Programmable Gate Array, 4548 CLBs, 717MHz, 90960-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP2S90F780C5 vs EP2S90F780I4 |
EP2S90F780C4 | Intel Corporation | Check for Price | Field Programmable Gate Array, 36384 CLBs, 717MHz, 90960-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP2S90F780C5 vs EP2S90F780C4 |
EP2S90F780C4N | Intel Corporation | Check for Price | Field Programmable Gate Array, 4548 CLBs, 717MHz, 90960-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | EP2S90F780C5 vs EP2S90F780C4N |
EP2S90F780C4N | Altera Corporation | Check for Price | Field Programmable Gate Array, 4548 CLBs, 717MHz, 90960-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | EP2S90F780C5 vs EP2S90F780C4N |
EP2S90F780I4N | Altera Corporation | Check for Price | Field Programmable Gate Array, 4548 CLBs, 717MHz, 90960-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | EP2S90F780C5 vs EP2S90F780I4N |
EP2S90F780C4 | Altera Corporation | Check for Price | Field Programmable Gate Array, 36384 CLBs, 717MHz, 90960-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | EP2S90F780C5 vs EP2S90F780C4 |