Part Details for EP2S90F1020C3 by Intel Corporation
Results Overview of EP2S90F1020C3 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP2S90F1020C3 Information
EP2S90F1020C3 by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP2S90F1020C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:1-2weeks | 70 Stock,205 Available |
|
$878.2300 / $1,115.7800 | Buy Now |
Part Details for EP2S90F1020C3
EP2S90F1020C3 CAD Models
EP2S90F1020C3 Part Data Attributes
|
EP2S90F1020C3
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2S90F1020C3
Intel Corporation
Field Programmable Gate Array, 36384 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 717 MHz | |
Combinatorial Delay of a CLB-Max | 4.45 ns | |
JESD-30 Code | S-PBGA-B1020 | |
JESD-609 Code | e0 | |
Length | 33 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 36384 | |
Number of Inputs | 758 | |
Number of Logic Cells | 90960 | |
Number of Outputs | 750 | |
Number of Terminals | 1020 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 36384 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1020,32X32,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm |
Alternate Parts for EP2S90F1020C3
This table gives cross-reference parts and alternative options found for EP2S90F1020C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2S90F1020C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP2S90F1020C3N | Altera Corporation | $3,663.6042 | Field Programmable Gate Array, 36384 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP2S90F1020C3 vs EP2S90F1020C3N |
EP2S90F1020C3 | Altera Corporation | Check for Price | Field Programmable Gate Array, 36384 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP2S90F1020C3 vs EP2S90F1020C3 |
EP2S90F1020C5 | Altera Corporation | Check for Price | Field Programmable Gate Array, 36384 CLBs, 640MHz, 90960-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP2S90F1020C3 vs EP2S90F1020C5 |
EP2S90F1020C4N | Intel Corporation | Check for Price | Field Programmable Gate Array, 36384 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP2S90F1020C3 vs EP2S90F1020C4N |
EP2S90F1020C4 | Intel Corporation | Check for Price | Field Programmable Gate Array, 36384 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP2S90F1020C3 vs EP2S90F1020C4 |
EP2S90F1020C5 | Intel Corporation | Check for Price | Field Programmable Gate Array, 36384 CLBs, 640MHz, 90960-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP2S90F1020C3 vs EP2S90F1020C5 |
EP2S90F1020I4N | Altera Corporation | Check for Price | Field Programmable Gate Array, 4548 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 | EP2S90F1020C3 vs EP2S90F1020I4N |
EP2S90F1020I4 | Intel Corporation | Check for Price | Field Programmable Gate Array, 36384 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP2S90F1020C3 vs EP2S90F1020I4 |
EP2S90F1020C3N | Intel Corporation | Check for Price | Field Programmable Gate Array, 36384 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP2S90F1020C3 vs EP2S90F1020C3N |
EP2S90F1020C4 | Altera Corporation | Check for Price | Field Programmable Gate Array, 36384 CLBs, 717MHz, 90960-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 | EP2S90F1020C3 vs EP2S90F1020C4 |