Programmable Logic
EP2S60F1020C3N
Description: Field Programmable Gate Array, 24176 CLBs, 717MHz, 60440-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020

Overview of EP2S60F1020C3N by Altera Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Computing and Data Storage Smart Cities Aerospace and Defense Telecommunications Communication and Networking Automotive

Price & Stock for EP2S60F1020C3N by Altera Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components FIELD PROGRAMMABLE GATE ARRAY, 24176 CLBS, 717MHZ, 60440-CELL, CMOS, PBGA1020 10
  • 1 $379.0369
  • 4 $368.2073
  • 9 $346.5480
$346.5480 / $379.0369 Buy Now

CAD Models for EP2S60F1020C3N by Altera Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EP2S60F1020C3N by Altera Corporation

EP2S60F1020C3N
Altera Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ALTERA CORP
Part Package Code
BGA
Package Description
33 X 33 MM, 1 MM PITCH, FBGA-1020
Pin Count
1020
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Intel
Clock Frequency-Max
717 MHz
Combinatorial Delay of a CLB-Max
4.45 ns
JESD-30 Code
S-PBGA-B1020
JESD-609 Code
e1
Length
33 mm
Moisture Sensitivity Level
3
Number of CLBs
24176
Number of Inputs
718
Number of Logic Cells
60440
Number of Outputs
710
Number of Terminals
1020
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
24176 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1020,32X32,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.5 mm
Supply Voltage-Max
1.25 V
Supply Voltage-Min
1.15 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
33 mm
Want to compare parts?
  1. EP2S60F1020C3N
    Altera Corporation
    Field Programmable Gate Array, 24176 CLBs, 717MHz, 60440-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020
    VS

Alternate Parts for EP2S60F1020C3N

This table gives cross-reference parts and alternative options found for EP2S60F1020C3N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2S60F1020C3N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP2S60F1020C3 Field Programmable Gate Array, 24176 CLBs, 717MHz, 60440-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP2S60F1020C3N vs EP2S60F1020C3
Part Number Description Manufacturer Compare
EP2S60F1020I4N Field Programmable Gate Array, 3022 CLBs, 717MHz, 60440-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020 Intel Corporation EP2S60F1020C3N vs EP2S60F1020I4N
EP2S60F1020I4 Field Programmable Gate Array, 24176 CLBs, 717MHz, 60440-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP2S60F1020C3N vs EP2S60F1020I4
EP2S60F1020C5 Field Programmable Gate Array, 24176 CLBs, 640MHz, 60440-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Altera Corporation EP2S60F1020C3N vs EP2S60F1020C5
EP2S60F1020C4N Field Programmable Gate Array, 24176 CLBs, 717MHz, 60440-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP2S60F1020C3N vs EP2S60F1020C4N
EP2S60F1020C3 Field Programmable Gate Array, 24176 CLBs, 717MHz, 60440-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP2S60F1020C3N vs EP2S60F1020C3
EP2S60F1020C5N Field Programmable Gate Array, 24176 CLBs, 640MHz, 60440-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Altera Corporation EP2S60F1020C3N vs EP2S60F1020C5N
EP2S60F1020I4 Field Programmable Gate Array, 24176 CLBs, 717MHz, 60440-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Altera Corporation EP2S60F1020C3N vs EP2S60F1020I4
EP2S60F1020C4 Field Programmable Gate Array, 24176 CLBs, 717MHz, 60440-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Altera Corporation EP2S60F1020C3N vs EP2S60F1020C4
EP2S60F1020C5 Field Programmable Gate Array, 24176 CLBs, 640MHz, 60440-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP2S60F1020C3N vs EP2S60F1020C5
EP2S60F1020C5N Field Programmable Gate Array, 24176 CLBs, 640MHz, 60440-Cell, CMOS, PBGA1020, 33 X 33 MM, 1 MM PITCH, FBGA-1020 Intel Corporation EP2S60F1020C3N vs EP2S60F1020C5N

Related Parts for EP2S60F1020C3N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP2S60F1020C3N by Altera Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP2S60F1020C3N by Altera Corporation

  • Please alert me when EP2S60F1020C3N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP2S60F1020C3N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP2S60F1020C3N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP2S60F1020C3N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP2S60F1020C3N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP2S60F1020C3N by Altera Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: