-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 6240 CLBs, 640MHz, 15600-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_27187809
|
Arrow Electronics | FPGA Stratix® II Family 15600 Cells 609.76MHz 90nm Technology 1.2V 484-Pin FC-FBGA Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 2113 | Americas - 50 |
|
$254.9700 / $301.5100 | Buy Now |
DISTI #
67561409
|
Verical | FPGA Stratix® II Family 15600 Cells 609.76MHz 90nm Technology 1.2V 484-Pin FC-FBGA Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2113 | Americas - 50 |
|
$254.9700 / $301.5100 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:1-2weeks | 0 Stock,282 Available |
|
$218.0300 / $277.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EP2S15F484C5
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2S15F484C5
Intel Corporation
Field Programmable Gate Array, 6240 CLBs, 640MHz, 15600-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 23 X 23 MM, 1 MM PITCH, FBGA-484 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 640 MHz | |
Combinatorial Delay of a CLB-Max | 5.962 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 6240 | |
Number of Inputs | 342 | |
Number of Logic Cells | 15600 | |
Number of Outputs | 334 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 6240 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
This table gives cross-reference parts and alternative options found for EP2S15F484C5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2S15F484C5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP2S15F484C5 | Field Programmable Gate Array, 6240 CLBs, 640MHz, 15600-Cell, CMOS, PBGA484, 23 X 23 MM, 1 MM PITCH, FBGA-484 | Altera Corporation | EP2S15F484C5 vs EP2S15F484C5 |