Part Details for EP2S130F1020I5 by Intel Corporation
Overview of EP2S130F1020I5 by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for EP2S130F1020I5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_27187806
|
Arrow Electronics | FPGA Stratix® II Family 132540 Cells 609.76MHz 90nm Technology 1.2V 1020-Pin FC-FBGA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 2149 | Americas - 917 |
|
$4,093.4300 / $5,336.8000 | Buy Now |
DISTI #
69677378
|
Verical | FPGA Stratix® II Family 132540 Cells 609.76MHz 90nm Technology 1.2V 1020-Pin FC-FBGA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2149 | Americas - 917 |
|
$4,093.4300 / $5,336.8000 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:1-2weeks | 0 Stock,91 Available |
|
$720.3200 / $915.1600 | RFQ |
Part Details for EP2S130F1020I5
EP2S130F1020I5 CAD Models
EP2S130F1020I5 Part Data Attributes
|
EP2S130F1020I5
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2S130F1020I5
Intel Corporation
Field Programmable Gate Array, 132540-Cell, CMOS, PBGA1020
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA, BGA1020,32X32,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B1020 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 742 | |
Number of Logic Cells | 132540 | |
Number of Outputs | 734 | |
Number of Terminals | 1020 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1020,32X32,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |