Part Details for EP2C8Q208C8N by Altera Corporation
Results Overview of EP2C8Q208C8N by Altera Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP2C8Q208C8N Information
EP2C8Q208C8N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP2C8Q208C8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M5904
|
Newark | Cyclone Ii Fpga 8K, Smd, 2C8Q208, No. Of Logic Blocks:516, No. Of Macrocells:8256, Fpga Family:Cy... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 171 |
|
$38.8400 | Buy Now |
DISTI #
544-1671-ND
|
DigiKey | IC FPGA 138 I/O 208QFP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
297 In Stock |
|
$47.1875 / $50.4000 | Buy Now |
DISTI #
989-EP2C8Q208C8N
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 244 |
|
$50.4000 | Buy Now |
|
ComSIT USA | Field Programmable Gate Array, 516 CLBs, 402.5MHz, 8256-Cell, CMOS, PQFP208 RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
|
Vyrian | Programmable ICs | 66 |
|
RFQ | |
|
Win Source Electronics | IC FPGA 138 I/O 208QFP | 552 |
|
$41.7500 / $62.6250 | Buy Now |
Part Details for EP2C8Q208C8N
EP2C8Q208C8N CAD Models
EP2C8Q208C8N Part Data Attributes
|
EP2C8Q208C8N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2C8Q208C8N
Altera Corporation
Field Programmable Gate Array, 516 CLBs, 402.5MHz, 8256-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | LEAD FREE, PLASTIC, QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 3.3 SUPPLY | |
Clock Frequency-Max | 402.5 MHz | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 516 | |
Number of Inputs | 138 | |
Number of Logic Cells | 8256 | |
Number of Outputs | 130 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 516 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 28 mm |
Alternate Parts for EP2C8Q208C8N
This table gives cross-reference parts and alternative options found for EP2C8Q208C8N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2C8Q208C8N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP2C8Q208C8 | Intel Corporation | Check for Price | Field Programmable Gate Array, 516 CLBs, 402.5MHz, 8256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | EP2C8Q208C8N vs EP2C8Q208C8 |
EP2C8Q208I8N | Altera Corporation | $29.0576 | Field Programmable Gate Array, 516 CLBs, 402.5MHz, 8256-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208 | EP2C8Q208C8N vs EP2C8Q208I8N |
EP2C8Q208I8 | Altera Corporation | Check for Price | Field Programmable Gate Array, 516 CLBs, 402.5MHz, 8256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | EP2C8Q208C8N vs EP2C8Q208I8 |
EP2C8Q208I7N | Altera Corporation | Check for Price | Field Programmable Gate Array, 540 CLBs, 8256-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, PQFP-208 | EP2C8Q208C8N vs EP2C8Q208I7N |
EP2C8Q208C7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 516 CLBs, 450MHz, 8256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | EP2C8Q208C8N vs EP2C8Q208C7 |
EP2C8Q208I7 | Intel Corporation | Check for Price | Field Programmable Gate Array, 540 CLBs, 8256-Cell, CMOS, PQFP208, PLASTIC, PQFP-208 | EP2C8Q208C8N vs EP2C8Q208I7 |
EP2C8Q208C7N | Altera Corporation | $29.0576 | Field Programmable Gate Array, 516 CLBs, 450MHz, 8256-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208 | EP2C8Q208C8N vs EP2C8Q208C7N |
EP2C8Q208C7N | Intel Corporation | $19.2044 | Field Programmable Gate Array, 516 CLBs, 450MHz, 8256-Cell, CMOS, PQFP208, LEAD FREE, PLASTIC, QFP-208 | EP2C8Q208C8N vs EP2C8Q208C7N |
EP2C8Q208I7 | Altera Corporation | Check for Price | Field Programmable Gate Array, 540 CLBs, 8256-Cell, CMOS, PQFP208, PLASTIC, PQFP-208 | EP2C8Q208C8N vs EP2C8Q208I7 |
EP2C8Q208C7 | Altera Corporation | Check for Price | Field Programmable Gate Array, 516 CLBs, 450MHz, 8256-Cell, CMOS, PQFP208, PLASTIC, QFP-208 | EP2C8Q208C8N vs EP2C8Q208C7 |