Part Details for EP2C35F484I7N by PennEngineering (PEM)
Overview of EP2C35F484I7N by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2C35F484I7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA Cyclone Family 33216 Cells 402.58MHz 90nm Technology 1.2V 484-Pin FBGA | 311 |
|
$168.8960 / $190.9000 | Buy Now |