Part Details for EP2C35F484C8N by PennEngineering (PEM)
Overview of EP2C35F484C8N by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP2C35F484C8N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | CPLD MAX 00A Family 600 Gates 32 Macro Cells 103.1MHz 3.3V 44-Pin TQFP Tray | 145 |
|
$75.0000 / $84.7712 | Buy Now |