-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Splitter And Combiner, 1800MHz Min, 12500MHz Max, 2.1dB Insertion Loss-Max, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DG1847, 24 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-EP2C+CT-ND
|
DigiKey | RF PWR DVDR 1.8-12.5GHZ 24VFQFN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3722 In Stock |
|
$7.4000 / $12.1100 | Buy Now |
DISTI #
139-EP2C
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant | 3693 |
|
$6.9100 / $12.3600 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Chip1Cloud | 9000 |
|
RFQ | ||
|
Vyrian | OEM/CM Only | 37 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EP2C+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
EP2C+
Mini-Circuits
Splitter And Combiner, 1800MHz Min, 12500MHz Max, 2.1dB Insertion Loss-Max, 4 X 4 MM, 1 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT, PLASTIC, DG1847, 24 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ISOLATION-MIN (DB):7 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 32.67 dBm | |
Insertion Loss-Max | 2.1 dB | |
Isolation-Min | 7 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 12500 MHz | |
Operating Frequency-Min | 1800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.6 |