Part Details for EP2AGZ300FH29I4N by Intel Corporation
Overview of EP2AGZ300FH29I4N by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Aerospace and Defense
Telecommunications
Communication and Networking
Automotive
Part Details for EP2AGZ300FH29I4N
EP2AGZ300FH29I4N CAD Models
EP2AGZ300FH29I4N Part Data Attributes
|
EP2AGZ300FH29I4N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2AGZ300FH29I4N
Intel Corporation
Field Programmable Gate Array, 298000-Cell, CMOS, PBGA780,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | BGA, BGA780,28X28,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B780 | |
Number of Inputs | 281 | |
Number of Logic Cells | 298000 | |
Number of Outputs | 281 | |
Number of Terminals | 780 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA780,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |