Part Details for EP2AGX45CU17C4G by Intel Corporation
Results Overview of EP2AGX45CU17C4G by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP2AGX45CU17C4G Information
EP2AGX45CU17C4G by Intel Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP2AGX45CU17C4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10551 |
|
RFQ | ||
|
Quest Components | 8440 |
|
$1,147.6050 / $1,338.8725 | Buy Now |
Part Details for EP2AGX45CU17C4G
EP2AGX45CU17C4G CAD Models
EP2AGX45CU17C4G Part Data Attributes
|
EP2AGX45CU17C4G
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2AGX45CU17C4G
Intel Corporation
Field Programmable Gate Array, 42959-Cell, PBGA358, UBGA-358
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Package Description | UBGA-358 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Intel | |
JESD-30 Code | S-PBGA-B358 | |
Length | 17 mm | |
Number of CLBs | 1805 | |
Number of Inputs | 156 | |
Number of Logic Cells | 42959 | |
Number of Outputs | 156 | |
Number of Terminals | 358 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1805 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA358,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |