Part Details for EP2AGX260FF35C4N by Intel Corporation
Overview of EP2AGX260FF35C4N by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for EP2AGX260FF35C4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74491393
|
Verical | FPGA Arria® II GX Family 244188 Cells 500MHz 40nm Technology 0.9V 1152-Pin FC-FBGA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2107 | Americas - 14 |
|
$304.2700 / $336.2200 | Buy Now |
Part Details for EP2AGX260FF35C4N
EP2AGX260FF35C4N CAD Models
EP2AGX260FF35C4N Part Data Attributes
|
EP2AGX260FF35C4N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2AGX260FF35C4N
Intel Corporation
Field Programmable Gate Array, 500MHz, 244188-Cell, CMOS, PBGA1152, 35 X 35 MM, LEAD FREE, MS-034, FBGA-1152
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 35 X 35 MM, LEAD FREE, MS-034, FBGA-1152 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 500 MHz | |
JESD-30 Code | S-PBGA-B1152 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 10260 | |
Number of Inputs | 612 | |
Number of Logic Cells | 244188 | |
Number of Outputs | 612 | |
Number of Terminals | 1152 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 10260 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA1152,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm |