Part Details for EP2AGX190EF29I5N by Altera Corporation
Results Overview of EP2AGX190EF29I5N by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP2AGX190EF29I5N Information
EP2AGX190EF29I5N by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP2AGX190EF29I5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 311 |
|
RFQ | |
|
Win Source Electronics | IC FPGA 372 I/O 1780FBGA | 100 |
|
$1,805.5555 | Buy Now |
Part Details for EP2AGX190EF29I5N
EP2AGX190EF29I5N CAD Models
EP2AGX190EF29I5N Part Data Attributes
|
EP2AGX190EF29I5N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2AGX190EF29I5N
Altera Corporation
Field Programmable Gate Array, 500MHz, 181165-Cell, CMOS, PBGA780, 29 X 29 MM, LEAD FREE, MS-034, FBGA-780
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | 29 X 29 MM, LEAD FREE, MS-034, FBGA-780 | |
Pin Count | 780 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 500 MHz | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 29 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 372 | |
Number of Logic Cells | 181165 | |
Number of Outputs | 372 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA780,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max | 0.93 V | |
Supply Voltage-Min | 0.87 V | |
Supply Voltage-Nom | 0.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29 mm |
Alternate Parts for EP2AGX190EF29I5N
This table gives cross-reference parts and alternative options found for EP2AGX190EF29I5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2AGX190EF29I5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP2AGX190EF29I5 | Altera Corporation | Check for Price | Field Programmable Gate Array, 181165-Cell, CMOS, PBGA780, | EP2AGX190EF29I5N vs EP2AGX190EF29I5 |
EP2AGX190EF29I5 | Intel Corporation | Check for Price | Field Programmable Gate Array, 181165-Cell, CMOS, PBGA780, | EP2AGX190EF29I5N vs EP2AGX190EF29I5 |