Part Details for EP2AGX125EF29I3 by Altera Corporation
Results Overview of EP2AGX125EF29I3 by Altera Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP2AGX125EF29I3 Information
EP2AGX125EF29I3 by Altera Corporation is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Part Details for EP2AGX125EF29I3
EP2AGX125EF29I3 CAD Models
EP2AGX125EF29I3 Part Data Attributes
|
EP2AGX125EF29I3
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP2AGX125EF29I3
Altera Corporation
Field Programmable Gate Array
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Terminal Finish | TIN LEAD |
Alternate Parts for EP2AGX125EF29I3
This table gives cross-reference parts and alternative options found for EP2AGX125EF29I3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP2AGX125EF29I3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP2AGX125EF29I3 | Intel Corporation | Check for Price | Field Programmable Gate Array, | EP2AGX125EF29I3 vs EP2AGX125EF29I3 |
EP2AGX125EF29I5N | Altera Corporation | Check for Price | Field Programmable Gate Array, 500MHz, 118143-Cell, CMOS, PBGA780, 29 X 29 MM, LEAD FREE, MS-034, FBGA-780 | EP2AGX125EF29I3 vs EP2AGX125EF29I5N |
EP2AGX125EF29I3N | Intel Corporation | Check for Price | Field Programmable Gate Array, 500MHz, 118143-Cell, CMOS, PBGA780, 29 X 29 MM, LEAD FREE, MS-034, FBGA-780 | EP2AGX125EF29I3 vs EP2AGX125EF29I3N |
EP2AGX125EF29I5 | Intel Corporation | Check for Price | Field Programmable Gate Array, 118143-Cell, CMOS, PBGA780, | EP2AGX125EF29I3 vs EP2AGX125EF29I5 |