Datasheets
EP2500TTSL-8.000M by: Ecliptek Corporation

TTL, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD)

Part Details for EP2500TTSL-8.000M by Ecliptek Corporation

Overview of EP2500TTSL-8.000M by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7000MPMSE#TRPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#PBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#TRPBF Analog Devices Fast 150V Protected Hi Side NM

Part Details for EP2500TTSL-8.000M

EP2500TTSL-8.000M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EP2500TTSL-8.000M Part Data Attributes

EP2500TTSL-8.000M Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
EP2500TTSL-8.000M Ecliptek Corporation TTL, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD)
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ECLIPTEK CORP
Part Package Code SMD 5.0mm x 7.0mm
Pin Count 4
Manufacturer Package Code SMD 5.0mm x 7.0mm
Reach Compliance Code compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 4 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 100%
JESD-609 Code e4
Manufacturer Series EP25
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 8 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type TTL
Output Load 10 TTL
Physical Dimension 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 4 ns
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)

EP2500TTSL-8.000M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP2500TTSL-8.000M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP2500TTSL-8.000M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EP2500TTSL-8.000M would you like to use for your alert(s)?
  • Please alert me when EP2500TTSL-8.000M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP2500TTSL-8.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP2500TTSL-8.000M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP2500TTSL-8.000M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP2500TTSL-8.000M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP2500TTSL-8.000M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: