Part Details for EP220DC-10A by Altera Corporation
Overview of EP220DC-10A by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for EP220DC-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | UV PLD, 10NS, PAL-TYPE, CMOS, CDIP20 | 2828 |
|
$6.6900 / $13.3800 | Buy Now |
|
Chip1Cloud | Classic EPLDs | 1180 |
|
RFQ |
Part Details for EP220DC-10A
EP220DC-10A CAD Models
EP220DC-10A Part Data Attributes:
|
EP220DC-10A
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP220DC-10A
Altera Corporation
UV PLD, 10ns, PAL-Type, CMOS, CDIP20, CERDIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 8 MACROCELLS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 111 MHz | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Number of Dedicated Inputs | 9 | |
Number of I/O Lines | 8 | |
Number of Inputs | 18 | |
Number of Outputs | 8 | |
Number of Product Terms | 72 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 9 DEDICATED INPUTS, 8 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for EP220DC-10A
This table gives cross-reference parts and alternative options found for EP220DC-10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP220DC-10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLDC18G8-15WMB | UV PLD, 15ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, WINDOWED, CERDIP-20 | Cypress Semiconductor | EP220DC-10A vs PLDC18G8-15WMB |
D5C032-35 | UV PLD, 35ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Intel Corporation | EP220DC-10A vs D5C032-35 |
D5C032-30 | UV PLD, 30ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Intel Corporation | EP220DC-10A vs D5C032-30 |
PLDC18G8-20DMB | OT PLD, 20ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, CERDIP-20 | Cypress Semiconductor | EP220DC-10A vs PLDC18G8-20DMB |
P5C032-35 | OT PLD, 35ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Intel Corporation | EP220DC-10A vs P5C032-35 |
P85C220-7 | OT PLD, 9ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Intel Corporation | EP220DC-10A vs P85C220-7 |
EP220PC-7 | OT PLD, 7.5ns, PAL-Type, CMOS, PDIP20, PLASTIC, DIP-20 | Altera Corporation | EP220DC-10A vs EP220PC-7 |
EP220PC-12 | OT PLD, 12ns, PDIP20, PLASTIC, DIP-20 | Rochester Electronics LLC | EP220DC-10A vs EP220PC-12 |
PLDC18G8-20WMB | UV PLD, 20ns, PAL-Type, CMOS, CDIP20, 0.300 INCH, WINDOWED, CERDIP-20 | Cypress Semiconductor | EP220DC-10A vs PLDC18G8-20WMB |
EP330-15CJ | OT PLD, | Rochester Electronics LLC | EP220DC-10A vs EP330-15CJ |