Part Details for EP21SD1CQE by C&K
Results Overview of EP21SD1CQE by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP21SD1CQE Information
EP21SD1CQE by C&K is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for EP21SD1CQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M8538
|
Newark | Pushbutton Switch, straight, dpst, off-(On),pc Tail Terminal, pcb Hole Count:6 |C&k Components E... more RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$9.5600 / $10.5600 | Buy Now |
DISTI #
34AH9405
|
Newark | Ep21Sd1Cqe |C&k Components EP21SD1CQE RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6200 / $11.0900 | Buy Now |
DISTI #
CKN9865-ND
|
DigiKey | SWITCH PUSH DPST-NO 1A 120V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
3 In Stock |
|
$7.8273 / $12.2000 | Buy Now |
DISTI #
34833592
|
Verical | Switch Push Button OFF Mom DPST Round Plunger 1A 120VAC 28VDC Momentary Thru-Hole PC Pins Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 20 |
|
$9.3800 | Buy Now |
DISTI #
000000000000593678
|
Sager | Pushbutton Switches 1A 120VAC 28VDC DPST Off(On) PCB Min Qty: 200 | 0 |
|
$7.5000 / $7.8100 | Buy Now |
Part Details for EP21SD1CQE
EP21SD1CQE CAD Models
EP21SD1CQE Part Data Attributes
|
EP21SD1CQE
C&K
Buy Now
Datasheet
|
Compare Parts:
EP21SD1CQE
C&K
PUSHBUTTON SWITCH, DPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.215 inch | |
Actuator Type | PLUNGER | |
Body Breadth | 8.13 mm | |
Body Height | 8.89 mm | |
Body Length or Diameter | 9.14 mm | |
Bushing Length | 0.177 inch | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@120VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.02 mΩ | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | COIN SILVER | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | MINIATURE SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for EP21SD1CQE
This table gives cross-reference parts and alternative options found for EP21SD1CQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP21SD1CQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TP43Y003050 | APEM Inc | $10.0856 | Pushbutton Switch, DPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight | EP21SD1CQE vs TP43Y003050 |
EP21SD1V3SE | C&K | Check for Price | PUSHBUTTON SWITCH, DPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | EP21SD1CQE vs EP21SD1V3SE |
EP21SD1V3RE | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, DPST, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | EP21SD1CQE vs EP21SD1V3RE |
EP21SD1CSE | C&K | Check for Price | PUSHBUTTON SWITCH, DPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | EP21SD1CQE vs EP21SD1CSE |
EP21SD1CRE | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, DPST, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | EP21SD1CQE vs EP21SD1CRE |
EP21SD1V3PE | C&K | Check for Price | PUSHBUTTON SWITCH, DPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | EP21SD1CQE vs EP21SD1V3PE |
TP43Y013050 | APEM Inc | Check for Price | Pushbutton Switch, DPST, Momentary, 0.5A, 48VDC, Solder Terminal, Through Hole-straight | EP21SD1CQE vs TP43Y013050 |
EP21SD1CQE | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, DPST, Off-(on), Momentary, 1A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | EP21SD1CQE vs EP21SD1CQE |
EP21SD1V3RE | C&K | Check for Price | PUSHBUTTON SWITCH, DPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | EP21SD1CQE vs EP21SD1V3RE |
EP21SD1CSE | ITT Interconnect Solutions | Check for Price | Pushbutton Switch, DPST, Momentary, 1A, 28VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | EP21SD1CQE vs EP21SD1CSE |
EP21SD1CQE Frequently Asked Questions (FAQ)
-
The recommended torque for mounting the EP21SD1CQE switch is 0.5 N·m to 1.5 N·m (0.36 lbf·in to 1.06 lbf·in) to ensure proper seating and prevent damage to the switch or PCB.
-
Yes, the EP21SD1CQE switch is designed to withstand high-vibration environments. It has a rugged construction and a secure screw-terminal connection that can resist vibration and shock. However, it's essential to follow proper mounting and installation procedures to ensure reliable operation.
-
The EP21SD1CQE switch is rated for operation in temperatures ranging from -40°C to 85°C (-40°F to 185°F) and humidity up to 95% RH. However, it's essential to consider the specific environmental requirements of your application and ensure the switch is properly sealed and protected to maintain its performance and reliability.
-
Yes, the EP21SD1CQE switch has a low power consumption of 10 mA at 12 VDC, making it suitable for battery-powered or low-power applications. However, it's essential to consider the overall system power requirements and ensure the switch is properly designed into the circuit to minimize power consumption.
-
No, the EP21SD1CQE switch is designed for through-hole mounting and is not compatible with SMT. It requires a PCB with through-holes for proper mounting and connection.