Part Details for EP20K600CF33C7 by Intel Corporation
Overview of EP20K600CF33C7 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP20K600CF33C7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP20K600CF33C7
|
Avnet Americas | FPGA APEX 20KC Family 600K Gates 24320 Cells 375.94MHz 0.15um (CMOS) Technology 1.8V 33-Pin FC-FBGA - Bulk (Alt: EP20K600CF33C7) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 46 Partner Stock |
|
RFQ |