EP20K400CF672C9
Description: Loadable PLD, 2ns, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672

Overview of EP20K400CF672C9 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for EP20K400CF672C9 by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # EP20K400CF672C9
Avnet Americas FPGA APEX 20KC Family 400K Gates 16640 Cells 250MHz 0.15um Technology 1.8V 672-Pin FC-FBGA - Trays (Alt: EP20K400CF672C9) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 215 Partner Stock
RFQ

CAD Models for EP20K400CF672C9 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP20K400CF672C9 by Intel Corporation

EP20K400CF672C9
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
27 X 27 MM, 1 MM PITCH, FBGA-672
Reach Compliance Code
compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
JESD-30 Code
S-PBGA-B672
JESD-609 Code
e0
Length
27 mm
Moisture Sensitivity Level
3
Number of Dedicated Inputs
4
Number of I/O Lines
488
Number of Inputs
480
Number of Logic Cells
16640
Number of Outputs
480
Number of Terminals
672
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
4 DEDICATED INPUTS, 488 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA672,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
LOADABLE PLD
Propagation Delay
2 ns
Qualification Status
Not Qualified
Seated Height-Max
3.5 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
27 mm
Want to compare parts?
  1. EP20K400CF672C9
    Intel Corporation
    Loadable PLD, 2ns, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672
    VS

Alternate Parts for EP20K400CF672C9

This table gives cross-reference parts and alternative options found for EP20K400CF672C9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP20K400CF672C9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP20K400CF672C9N Loadable PLD, 2ns, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 Altera Corporation EP20K400CF672C9 vs EP20K400CF672C9N
EP20K400CF672C9N Loadable PLD, 2ns, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 Intel Corporation EP20K400CF672C9 vs EP20K400CF672C9N
EP20K400CF672C-9 LOADABLE PLD, 2ns, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 Altera Corporation EP20K400CF672C9 vs EP20K400CF672C-9
Part Number Description Manufacturer Compare
EP20K400CF672I8 Loadable PLD, 1.78ns, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 Altera Corporation EP20K400CF672C9 vs EP20K400CF672I8
EP20K400EFI672-2X Loadable PLD, 1.83ns, CMOS, PBGA672, FINE LINE, BGA-672 Altera Corporation EP20K400CF672C9 vs EP20K400EFI672-2X
EP20K400EFC672-2X Loadable PLD, 1.83ns, CMOS, PBGA672, FINE LINE, BGA-672 Altera Corporation EP20K400CF672C9 vs EP20K400EFC672-2X
EP20K400EFC672-1XN Loadable PLD, 1.57ns, CMOS, PBGA672, FINE LINE, BGA-672 Intel Corporation EP20K400CF672C9 vs EP20K400EFC672-1XN
EP20K400EFC672-1X Loadable PLD, 1.57ns, CMOS, PBGA672, FINE LINE, BGA-672 Altera Corporation EP20K400CF672C9 vs EP20K400EFC672-1X
EP20K400CF672C8ES Loadable PLD, PBGA672, 27 X 27 MM, 1 MM PITCH, FINE LINE, BGA-672 Altera Corporation EP20K400CF672C9 vs EP20K400CF672C8ES
EP20K400EFC672-1XN Loadable PLD, 1.57ns, CMOS, PBGA672, FINE LINE, BGA-672 Altera Corporation EP20K400CF672C9 vs EP20K400EFC672-1XN
EP20K400EFC672-1X Loadable PLD, 1.57ns, CMOS, PBGA672, FINE LINE, BGA-672 Intel Corporation EP20K400CF672C9 vs EP20K400EFC672-1X
EP20K400EFC672-2N Loadable PLD, 1.83ns, CMOS, PBGA672, FINE LINE, BGA-672 Altera Corporation EP20K400CF672C9 vs EP20K400EFC672-2N
EP20K400EFC672-2 Loadable PLD, 1.83ns, CMOS, PBGA672, FINE LINE, BGA-672 Intel Corporation EP20K400CF672C9 vs EP20K400EFC672-2

Related Parts for EP20K400CF672C9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP20K400CF672C9 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP20K400CF672C9 by Intel Corporation

Select Manufacturer
Which Manufacturer of EP20K400CF672C9 would you like to use for your alert(s)?
  • Please alert me when EP20K400CF672C9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP20K400CF672C9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP20K400CF672C9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP20K400CF672C9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP20K400CF672C9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP20K400CF672C9 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: