There are no models available for this part yet.
Overview of EP20K200EQI240-2N by Intel Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for EP20K200EQI240-2N by Intel Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69705262
|
Verical | FPGA APEX 20K Family 200K Gates 8320 Cells 205MHz 0.22um Technology 1.8V 240-Pin PQFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1907 | Americas - 6 |
|
$248.4000 | Buy Now |
CAD Models for EP20K200EQI240-2N by Intel Corporation
Part Data Attributes for EP20K200EQI240-2N by Intel Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEL CORP
|
Package Description
|
PLASTIC, QFP-240
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
S-PQFP-G240
|
JESD-609 Code
|
e3
|
Length
|
32 mm
|
Moisture Sensitivity Level
|
3
|
Number of Dedicated Inputs
|
4
|
Number of I/O Lines
|
168
|
Number of Inputs
|
160
|
Number of Logic Cells
|
8320
|
Number of Outputs
|
160
|
Number of Terminals
|
240
|
Organization
|
4 DEDICATED INPUTS, 168 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
FQFP
|
Package Equivalence Code
|
QFP240,1.3SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, FINE PITCH
|
Programmable Logic Type
|
LOADABLE PLD
|
Propagation Delay
|
1.97 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.1 mm
|
Supply Voltage-Max
|
1.89 V
|
Supply Voltage-Min
|
1.71 V
|
Supply Voltage-Nom
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
32 mm
|
Alternate Parts for EP20K200EQI240-2N
This table gives cross-reference parts and alternative options found for EP20K200EQI240-2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP20K200EQI240-2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP20K200EQI240-2X | Loadable PLD, 1.97ns, CMOS, PQFP240, PLASTIC, QFP-240 | Altera Corporation | EP20K200EQI240-2N vs EP20K200EQI240-2X |
EP20K200EQC240-2 | Loadable PLD, 1.97ns, CMOS, PQFP240, PLASTIC, QFP-240 | Intel Corporation | EP20K200EQI240-2N vs EP20K200EQC240-2 |
EP20K200EQC240-2N | Loadable PLD, 1.97ns, CMOS, PQFP240, PLASTIC, QFP-240 | Intel Corporation | EP20K200EQI240-2N vs EP20K200EQC240-2N |
EP20K200EQC240-2X | Loadable PLD, 1.97ns, CMOS, PQFP240, PLASTIC, QFP-240 | Altera Corporation | EP20K200EQI240-2N vs EP20K200EQC240-2X |
EP20K200EQC240-2N | Loadable PLD, 1.97ns, CMOS, PQFP240, PLASTIC, QFP-240 | Altera Corporation | EP20K200EQI240-2N vs EP20K200EQC240-2N |
EP20K200EQC240-2XN | Loadable PLD, 1.97ns, CMOS, PQFP240, PLASTIC, QFP-240 | Altera Corporation | EP20K200EQI240-2N vs EP20K200EQC240-2XN |
EP20K200EQI240-2 | Loadable PLD, 1.97ns, CMOS, PQFP240, PLASTIC, QFP-240 | Altera Corporation | EP20K200EQI240-2N vs EP20K200EQI240-2 |
Related Parts for EP20K200EQI240-2N
-
EP20K400CF672C8NProgrammable Logic Devices
-
10M08SAU169C8GField Programmable Gate Arrays
-
S9S12XS128J1CAEMicrocontrollers
-
EP53F8QISwitching Regulator or Controllers
-
STD10PF06T4Power Field-Effect Transistors
-
AD8041ANZOperational Amplifiers
-
EGP30CRectifier Diodes
-
88E1512-A0-NNP2I000Network Interfaces
-
QS54FCT827ATSOBus Driver/Transceivers