EP20K1500EBC652-3
Description: Loadable PLD, 2.32ns, CMOS, PBGA652, BGA-652

Overview of EP20K1500EBC652-3 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for EP20K1500EBC652-3 by Intel Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # EP20K1500EBC652-3
Avnet Americas FPGA APEX 20K Family 1.5M Gates 51840 Cells 299MHz 0.22um Technology 1.8V 652-Pin FCBGA - Bulk (Alt: EP20K1500EBC652-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 75 Partner Stock
RFQ

CAD Models for EP20K1500EBC652-3 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP20K1500EBC652-3 by Intel Corporation

EP20K1500EBC652-3
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Package Description
BGA-652
Reach Compliance Code
compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Clock Frequency-Max
160 MHz
JESD-30 Code
S-PBGA-B652
JESD-609 Code
e0
Length
45 mm
Moisture Sensitivity Level
5A
Number of Dedicated Inputs
4
Number of I/O Lines
488
Number of Inputs
480
Number of Logic Cells
51840
Number of Outputs
480
Number of Terminals
652
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
4 DEDICATED INPUTS, 488 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA652,35X35,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Programmable Logic Type
LOADABLE PLD
Propagation Delay
2.32 ns
Qualification Status
Not Qualified
Seated Height-Max
3.5 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Width
45 mm
Want to compare parts?
  1. EP20K1500EBC652-3
    Intel Corporation
    Loadable PLD, 2.32ns, CMOS, PBGA652, BGA-652
    VS

Alternate Parts for EP20K1500EBC652-3

This table gives cross-reference parts and alternative options found for EP20K1500EBC652-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP20K1500EBC652-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EP20K1500EBC652-3 Loadable PLD, 2.32ns, CMOS, PBGA652, BGA-652 Altera Corporation EP20K1500EBC652-3 vs EP20K1500EBC652-3
Part Number Description Manufacturer Compare
EP20K1500EBC652-2 Loadable PLD, 2.13ns, CMOS, PBGA652, BGA-652 Intel Corporation EP20K1500EBC652-3 vs EP20K1500EBC652-2
EP20K1500EBC652-3N Loadable PLD, 2.32ns, CMOS, PBGA652, BGA-652 Intel Corporation EP20K1500EBC652-3 vs EP20K1500EBC652-3N
EP20K1500EBC652-1N Loadable PLD, 1.84ns, CMOS, PBGA652, BGA-652 Intel Corporation EP20K1500EBC652-3 vs EP20K1500EBC652-1N
EP20K1500EBC652-3 Loadable PLD, 2.32ns, CMOS, PBGA652, BGA-652 Altera Corporation EP20K1500EBC652-3 vs EP20K1500EBC652-3
EP20K1500EBC652-2X Loadable PLD, 2.13ns, CMOS, PBGA652, BGA-652 Intel Corporation EP20K1500EBC652-3 vs EP20K1500EBC652-2X
EP20K1500EBC652-1 Loadable PLD, 1.84ns, CMOS, PBGA652, BGA-652 Altera Corporation EP20K1500EBC652-3 vs EP20K1500EBC652-1
EP20K1500EBC652-1 Loadable PLD, 1.84ns, CMOS, PBGA652, BGA-652 Intel Corporation EP20K1500EBC652-3 vs EP20K1500EBC652-1
EP20K1500EBC652-1X Loadable PLD, 1.84ns, CMOS, PBGA652, BGA-652 Altera Corporation EP20K1500EBC652-3 vs EP20K1500EBC652-1X
EP20K1500EBC652-2X Loadable PLD, 2.13ns, CMOS, PBGA652, BGA-652 Altera Corporation EP20K1500EBC652-3 vs EP20K1500EBC652-2X
EP20K1500EBC652-2 Loadable PLD, 2.13ns, CMOS, PBGA652, BGA-652 Altera Corporation EP20K1500EBC652-3 vs EP20K1500EBC652-2

Related Parts for EP20K1500EBC652-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP20K1500EBC652-3 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP20K1500EBC652-3 by Intel Corporation

Select Manufacturer
Which Manufacturer of EP20K1500EBC652-3 would you like to use for your alert(s)?
  • Please alert me when EP20K1500EBC652-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP20K1500EBC652-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP20K1500EBC652-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP20K1500EBC652-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP20K1500EBC652-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP20K1500EBC652-3 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: