Part Details for EP20K100ETC144-1 by Altera Corporation
Results Overview of EP20K100ETC144-1 by Altera Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EP20K100ETC144-1 Information
EP20K100ETC144-1 by Altera Corporation is a Programmable Logic Device.
Programmable Logic Devices are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for EP20K100ETC144-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Programmable ICs | 510 |
|
RFQ |
Part Details for EP20K100ETC144-1
EP20K100ETC144-1 CAD Models
EP20K100ETC144-1 Part Data Attributes
|
EP20K100ETC144-1
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP20K100ETC144-1
Altera Corporation
Loadable PLD, 1.73ns, CMOS, PQFP144, TQFP-144
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | QFP | |
Package Description | TQFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of Dedicated Inputs | 4 | |
Number of I/O Lines | 92 | |
Number of Inputs | 84 | |
Number of Logic Cells | 4160 | |
Number of Outputs | 84 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 4 DEDICATED INPUTS, 92 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 220 | |
Programmable Logic Type | LOADABLE PLD | |
Propagation Delay | 1.73 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 20 mm |
Alternate Parts for EP20K100ETC144-1
This table gives cross-reference parts and alternative options found for EP20K100ETC144-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP20K100ETC144-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EP20K100ETC144-1XN | Intel Corporation | Check for Price | Loadable PLD, 1.73ns, CMOS, PQFP144, TQFP-144 | EP20K100ETC144-1 vs EP20K100ETC144-1XN |
EP20K100ETC144-1XN | Altera Corporation | Check for Price | Loadable PLD, 1.73ns, CMOS, PQFP144, TQFP-144 | EP20K100ETC144-1 vs EP20K100ETC144-1XN |
EP20K100ETC144-1N | Altera Corporation | Check for Price | Loadable PLD, 1.73ns, CMOS, PQFP144, TQFP-144 | EP20K100ETC144-1 vs EP20K100ETC144-1N |
EP20K100ETC144-1 | Intel Corporation | Check for Price | Loadable PLD, 1.73ns, CMOS, PQFP144, TQFP-144 | EP20K100ETC144-1 vs EP20K100ETC144-1 |
EP20K100ETC144-1X | Altera Corporation | Check for Price | Loadable PLD, 1.73ns, CMOS, PQFP144, TQFP-144 | EP20K100ETC144-1 vs EP20K100ETC144-1X |
EP20K100ETC144-1N | Intel Corporation | Check for Price | Loadable PLD, 1.73ns, CMOS, PQFP144, TQFP-144 | EP20K100ETC144-1 vs EP20K100ETC144-1N |
EP20K100ETC144-2N | Intel Corporation | Check for Price | Loadable PLD, 2.02ns, CMOS, PQFP144, TQFP-144 | EP20K100ETC144-1 vs EP20K100ETC144-2N |
EP20K100ETC144-3 | Altera Corporation | $97.1244 | Loadable PLD, 2.2ns, CMOS, PQFP144, TQFP-144 | EP20K100ETC144-1 vs EP20K100ETC144-3 |
EP20K100ETC144-2X | Intel Corporation | Check for Price | Loadable PLD, 2.02ns, CMOS, PQFP144, TQFP-144 | EP20K100ETC144-1 vs EP20K100ETC144-2X |
EP20K100ETC144-1X | Intel Corporation | Check for Price | Loadable PLD, 1.73ns, CMOS, PQFP144, TQFP-144 | EP20K100ETC144-1 vs EP20K100ETC144-1X |