Part Details for EP200 by Daito Communication Apparatus Co Ltd
Overview of EP200 by Daito Communication Apparatus Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for EP200
EP200 CAD Models
EP200 Part Data Attributes:
|
EP200
Daito Communication Apparatus Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EP200
Daito Communication Apparatus Co Ltd
Electric Fuse, Normal Blow, 20A, 125VAC, 125VDC, 200A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DAITO COMMUNICATION APPARATUS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PRE ARCHING TIME: OPEN WITHIN 120 SEC AT 200% RATED CURRENT | |
Blow Characteristic | NORMAL | |
Body Breadth | 8 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 30 mm | |
Built-in Feature | ALARM; INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 1600 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CCC; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE | |
Trip Time or Delay | 120 s |