Part Details for EP1SGX25DF672C7N by Intel Corporation
Overview of EP1SGX25DF672C7N by Intel Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP1SGX25DF672C7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_29072390
|
Arrow Electronics | FPGA Stratix® GX Family 25660 Cells 4385.97MHz 130nm Technology 1.5V 672-Pin FC-FBGA Min Qty: 1 Package Multiple: 1 Date Code: 2425 | Americas - 126 |
|
$662.7300 / $692.5700 | Buy Now |
DISTI #
84019879
|
Verical | FPGA Stratix® GX Family 25660 Cells 4385.97MHz 130nm Technology 1.5V 672-Pin FC-FBGA Min Qty: 1 Package Multiple: 1 Date Code: 2425 | Americas - 126 |
|
$662.7300 / $692.5700 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:1-2weeks | 45 Stock,251 Available |
|
$926.3300 / $1,176.8900 | Buy Now |
Part Details for EP1SGX25DF672C7N
EP1SGX25DF672C7N CAD Models
EP1SGX25DF672C7N Part Data Attributes
|
EP1SGX25DF672C7N
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1SGX25DF672C7N
Intel Corporation
Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 27 X 27 MM, 1 MM PITCH, FBGA-672 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Clock Frequency-Max | 4.7 MHz | |
Combinatorial Delay of a CLB-Max | 9.48 ns | |
JESD-30 Code | S-PBGA-B672 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2852 | |
Number of Inputs | 455 | |
Number of Logic Cells | 25660 | |
Number of Outputs | 455 | |
Number of Terminals | 672 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2566 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA672,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.5 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for EP1SGX25DF672C7N
This table gives cross-reference parts and alternative options found for EP1SGX25DF672C7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1SGX25DF672C7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1SGX25DF672C7 | Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 | Intel Corporation | EP1SGX25DF672C7N vs EP1SGX25DF672C7 |
EP1SGX25DF672C7 | Field Programmable Gate Array, 2852 CLBs, 25660-Cell, CMOS, PBGA672, 27 X 27 MM, 1 MM PITCH, FBGA-672 | Altera Corporation | EP1SGX25DF672C7N vs EP1SGX25DF672C7 |