Part Details for EP1C6F256C8 by Intel Corporation
Overview of EP1C6F256C8 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP1C6F256C8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_23896842
|
Arrow Electronics | FPGA Cyclone® Family 5980 Cells 275.03MHz 130nm Technology 1.5V 256-Pin FBGA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 1713 | Americas - 285 |
|
$67.7400 / $139.4600 | Buy Now |
DISTI #
69883898
|
Verical | FPGA Cyclone® Family 5980 Cells 275.03MHz 130nm Technology 1.5V 256-Pin FBGA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1713 | Americas - 285 |
|
$67.7400 / $139.4600 | Buy Now |
Part Details for EP1C6F256C8
EP1C6F256C8 CAD Models
EP1C6F256C8 Part Data Attributes:
|
EP1C6F256C8
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1C6F256C8
Intel Corporation
Field Programmable Gate Array, 5980 CLBs, 275MHz, 5980-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | FBGA-256 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 275 MHz | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 598 | |
Number of Inputs | 185 | |
Number of Logic Cells | 5980 | |
Number of Outputs | 185 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 598 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |
Alternate Parts for EP1C6F256C8
This table gives cross-reference parts and alternative options found for EP1C6F256C8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1C6F256C8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1C6F256C8ES | Field Programmable Gate Array, 5980 CLBs, 275MHz, PBGA256, 17 X 17 MM, 1.00 MM PITCH, LEAD FREE, FBGA-256 | Altera Corporation | EP1C6F256C8 vs EP1C6F256C8ES |
EP1C6F256C8 | Field Programmable Gate Array, 5980 CLBs, 275MHz, 5980-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 | Altera Corporation | EP1C6F256C8 vs EP1C6F256C8 |
EP1C6F256I8 | Field Programmable Gate Array, 5980 CLBs, 275MHz, 5980-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 | Intel Corporation | EP1C6F256C8 vs EP1C6F256I8 |
EP1C6F256C8ES | Field Programmable Gate Array, 5980 CLBs, 275MHz, PBGA256, 17 X 17 MM, 1.00 MM PITCH, LEAD FREE, FBGA-256 | Intel Corporation | EP1C6F256C8 vs EP1C6F256C8ES |
EP1C6F256I8ES | Field Programmable Gate Array, 5980 CLBs, 275MHz, PBGA256, 17 X 17 MM, 1.00 MM PITCH, LEAD FREE, FBGA-256 | Altera Corporation | EP1C6F256C8 vs EP1C6F256I8ES |
EP1C6F256I8 | Field Programmable Gate Array, 5980 CLBs, 275MHz, 5980-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 | Altera Corporation | EP1C6F256C8 vs EP1C6F256I8 |
EP1C6F256C8N | Field Programmable Gate Array, 5980 CLBs, 275MHz, 5980-Cell, CMOS, PBGA256, 17 X 17 MM, 1.00 MM PITCH, FBGA-256 | Intel Corporation | EP1C6F256C8 vs EP1C6F256C8N |