Part Details for EP1C20F400C7 by Intel Corporation
Overview of EP1C20F400C7 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP1C20F400C7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36272370
|
Verical | FPGA Cyclone® Family 20060 Cells 320.1MHz 130nm Technology 1.5V 400-Pin FBGA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1919 | Americas - 168 |
|
$292.2100 / $456.5800 | Buy Now |
Part Details for EP1C20F400C7
EP1C20F400C7 CAD Models
EP1C20F400C7 Part Data Attributes
|
EP1C20F400C7
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EP1C20F400C7
Intel Corporation
Field Programmable Gate Array, 20060 CLBs, 320MHz, 20060-Cell, CMOS, PBGA400, 21 X 21 MM, 1.00 MM PITCH, FBGA-400
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | 21 X 21 MM, 1.00 MM PITCH, FBGA-400 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Clock Frequency-Max | 320 MHz | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e0 | |
Length | 21 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2006 | |
Number of Inputs | 301 | |
Number of Logic Cells | 20060 | |
Number of Outputs | 301 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2006 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA400,20X20,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm |
Alternate Parts for EP1C20F400C7
This table gives cross-reference parts and alternative options found for EP1C20F400C7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP1C20F400C7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP1C20F400C7N | Field Programmable Gate Array, 20060 CLBs, 320MHz, 20060-Cell, CMOS, PBGA400, 21 X 21 MM, 1.00 MM PITCH, FBGA-400 | Altera Corporation | EP1C20F400C7 vs EP1C20F400C7N |
EP1C20F400I7 | Field Programmable Gate Array, 20060 CLBs, 320MHz, 20060-Cell, CMOS, PBGA400, 21 X 21 MM, 1.00 MM PITCH, FBGA-400 | Intel Corporation | EP1C20F400C7 vs EP1C20F400I7 |
EP1C20F400I7N | Field Programmable Gate Array, 2048 CLBs, 20060-Cell, CMOS, PBGA400, 21 X 21 MM, 1 MM PITCH, FBGA-400 | Intel Corporation | EP1C20F400C7 vs EP1C20F400I7N |
EP1C20F400I7 | Field Programmable Gate Array, 20060 CLBs, 320MHz, 20060-Cell, CMOS, PBGA400, 21 X 21 MM, 1.00 MM PITCH, FBGA-400 | Altera Corporation | EP1C20F400C7 vs EP1C20F400I7 |