Part Details for EP1C20F324C7N by PennEngineering (PEM)
Overview of EP1C20F324C7N by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP1C20F324C7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA ACEX 1K Family 100K Gates 4992 Cells 200MHz 0.22um Technology 2.5V 484-Pin FBGA | 187 |
|
$171.6480 / $194.0105 | Buy Now |