Part Details for EP1A133M050BZSS by Vishay Intertechnologies
Overview of EP1A133M050BZSS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for EP1A133M050BZSS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EP1A133M050BZSS
|
Avnet Americas | - Bulk (Alt: EP1A133M050BZSS) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for EP1A133M050BZSS
EP1A133M050BZSS CAD Models
EP1A133M050BZSS Part Data Attributes
|
EP1A133M050BZSS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EP1A133M050BZSS
Vishay Intertechnologies
Tantalum Capacitor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.E.2 | |
Additional Feature | ESR MEASURED AT 1KHZ | |
Capacitance | 13000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
ESR | 50 mΩ | |
Height | 7.9248 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.1 mA | |
Length | 36.957 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Width | 35.56 mm |