Logic
EP19823
PCA Electronics Inc
Description: Passive Delay Line, 1-Func, 10-Tap, True Output, Hybrid, DIP-14

Overview of EP19823 by PCA Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EP19823 by PCA Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP19823 by PCA Electronics Inc

EP19823
PCA Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
PCA ELECTRONICS INC
Part Package Code
DIP
Package Description
DIP-14
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
MAX RISE TIME CAPTURED
JESD-30 Code
R-XDIP-T14
JESD-609 Code
e0
Logic IC Type
PASSIVE DELAY LINE
Moisture Sensitivity Level
3
Number of Functions
1
Number of Taps/Steps
10
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Impedance-Nom (Z0)
50 Ω
Output Polarity
TRUE
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
225
Programmable Delay Line
NO
Qualification Status
Not Qualified
Seated Height-Max
6.35 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Delay-Nom (td)
125 ns
Width
7.62 mm
Want to compare parts?
  1. EP19823
    PCA Electronics Inc
    Passive Delay Line, 1-Func, 10-Tap, True Output, Hybrid, DIP-14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP19823 by PCA Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP19823 by PCA Electronics Inc

Select Manufacturer
Which Manufacturer of EP19823 would you like to use for your alert(s)?
  • Please alert me when EP19823 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP19823 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP19823 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP19823 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP19823.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP19823 by PCA Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: